Vishay VDRH20X550BSE technical specifications.
| Capacitance | 320pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.5kV |
| Depth | 8.3mm |
| Energy | 510J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 910V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH20X550BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.