The VDRS05A020TKE is a metal oxide varistor from Vishay with a varistor voltage of 33V, a maximum AC voltage rating of 20V, and a maximum DC voltage rating of 26V. It has a capacitance of 900pF and a maximum surge current of 100mA. The device is designed for through hole mounting and has a terminal pitch of 5mm. The operating temperature range is from -40°C to 85°C.
Vishay VDRS05A020TKE technical specifications.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 900pF |
| Clamping Voltage | 73V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VDRS05A020TKE to view detailed technical specifications.
No datasheet is available for this part.