
Radial disc metal oxide varistor (MOV) for circuit protection. Features a 25VAC/31VDC maximum operating voltage, 39V varistor voltage, and 100A maximum surge current capability. Offers 0.9J energy absorption and a clamping voltage of 86V at 1A. With a 5mm diameter, 4.2mm depth, and 5mm lead pitch, this component is suitable for through-hole mounting. Operating temperature range is -40°C to 85°C, with 500pF capacitance. Packaged in bulk, 250 units per package, and is RoHS compliant.
Vishay VDRS05A025BSE technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 86V |
| Current Rating | 1A |
| Depth | 4.2mm |
| Diameter | 5mm |
| Energy | 0.9J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05A025BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.