
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring a 35VAC/45VDC voltage rating and 56V varistor voltage with 10% tolerance. Offers 100A max surge current capability and 1.4J energy absorption. This component has a 5mm lead pitch, 7mm diameter, and operates within a -40°C to 85°C temperature range. Includes 560pF capacitance and is RoHS compliant.
Vishay VDRS05A035BSE technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 123V |
| Current Rating | 1A |
| Depth | 4.8mm |
| Diameter | 7mm |
| Energy | 1.4J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05A035BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.