
Radial disc metal oxide varistor (MOV) for circuit protection. Features 40VAC/56VDC voltage rating, 68V varistor voltage, and 100A maximum surge current. Offers 1.6J energy absorption and 145V clamping voltage at 1A. Operating temperature range from -40°C to 85°C. Through-hole mounting with 5mm lead pitch.
Vishay VDRS05A040BSE technical specifications.
| Capacitance | 460pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 145V |
| Current Rating | 1A |
| Depth | 5.1mm |
| Diameter | 7mm |
| Energy | 1.6J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05A040BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.