Vishay VDRS05A040THE technical specifications.
| Capacitance | 460pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| RoHS Compliant | Yes |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05A040THE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.