
Radial disc metal oxide varistor (MOV) for circuit protection. Features a 150V varistor voltage with a 10% tolerance, rated for 95VAC and 125VDC operation. Offers a 400A maximum surge current capability and 5A clamping current at 230V. With a 5mm diameter and 4.2mm depth, this component has a 5mm lead pitch for radial through-hole mounting. Operating temperature range is -40°C to 85°C, with 180pF capacitance and 4.1J energy absorption. RoHS compliant and supplied in bulk packaging.
Vishay VDRS05C095BSE technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 230V |
| Current Rating | 5A |
| Depth | 4.2mm |
| Diameter | 5mm |
| Energy | 4.1J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 150V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C095BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
