
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 240V varistor voltage (10% tolerance) with a maximum AC voltage rating of 150V and DC rated voltage of 200V. Offers a clamping voltage of 220V at 5A clamping current, with a maximum surge current of 400A and 7.1J energy rating. Operates within a temperature range of -40°C to 85°C, with a 5mm lead pitch and 7mm diameter. RoHS compliant and supplied in bulk packaging.
Vishay VDRS05C150BSE technical specifications.
| Capacitance | 110pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 220V |
| Current Rating | 5A |
| Depth | 4.4mm |
| Diameter | 7mm |
| Energy | 7.1J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C150BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.