Vishay VDRS05C150TSE technical specifications.
| Capacitance | 110pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| RoHS Compliant | Yes |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C150TSE to view detailed technical specifications.
No datasheet is available for this part.