
Radial disc metal oxide varistor (MOV) for circuit protection, featuring a 250VAC/320VDC voltage rating and 390V varistor voltage. This component offers a maximum surge current capability of 400A and a clamping voltage of 600V, with a 5A current rating. Designed for through-hole mounting, it has a 5mm lead pitch, 7mm diameter, and operates within a temperature range of -40°C to 85°C. The MOV has a capacitance of 60pF and an energy rating of 11J.
Vishay VDRS05C250BSE technical specifications.
| Capacitance | 60pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 600V |
| Current Rating | 5A |
| Depth | 4.9mm |
| Diameter | 7mm |
| Energy | 11J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C250BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
