Vishay VDRS05C275AHE technical specifications.
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 695V |
| Depth | 4.9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Varistor Voltage | 430V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C275AHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.