
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 275V AC maximum voltage rating and 350V DC rated voltage. Offers 12 Joules of energy absorption and a clamping current of 5A at 695V. With a 430V varistor voltage and 400A maximum surge current capability, this RoHS compliant component is designed for reliable overvoltage and ESD protection.
Vishay VDRS05C275BSE technical specifications.
| Capacitance | 55pF |
| Clamping Current | 5A |
| Clamping Voltage | 695V |
| Current Rating | 5A |
| Depth | 4.9mm |
| Diameter | 7mm |
| Energy | 12J |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Solder |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C275BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
