Vishay VDRS05C385BFE technical specifications.
| Capacitance | 40pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 1kV |
| Depth | 6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 620V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C385BFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.