Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 460VAC/615VDC maximum voltage rating with a 750V varistor voltage. Handles a maximum surge current of 400A and a clamping current of 5A at 1.2kV clamping voltage. Offers 21J energy absorption and a capacitance of 30pF. Operates across a temperature range of -40°C to 85°C, with a 5mm lead pitch and 7mm diameter. Lead-free and RoHS compliant, supplied in bulk packaging.
Vishay VDRS05C460BSE technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 1.2kV |
| Current Rating | 5A |
| Diameter | 7mm |
| Energy | 21J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating | 615V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C460BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
