Vishay VDRS07B014BSE technical specifications.
| Capacitance | 2.8nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Diameter | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS..E |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07B014BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.