Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 27V varistor voltage with 10% tolerance, rated for 17VAC and 22VDC (38V DC rated voltage). Offers a 250A maximum surge current capability and 2.5A clamping current. Operates within a -40°C to +85°C temperature range, with a 7mm diameter, 4.1mm depth, and 5mm lead pitch. Includes 2nF capacitance and 2J energy rating, supplied in bulk packaging.
Vishay VDRS07B017BSE technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 53V |
| Current Rating | 2.5A |
| Depth | 4.1mm |
| Diameter | 7mm |
| Energy | 2J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07B017BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.