Vishay VDRS07B035TGE technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07B035TGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.