
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring a 40VAC/56VDC voltage rating and 68V varistor voltage with a 10% tolerance. This component offers a 250A maximum surge current and 2.5A clamping current, with a clamping voltage of 135V. It operates within a -40°C to 85°C temperature range and has a 5mm lead pitch, 9mm diameter, and 5.1mm depth. The MOV is RoHS compliant and lead-free, packaged in bulk.
Vishay VDRS07B040BSE technical specifications.
| Capacitance | 1nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Current Rating | 2.5A |
| Depth | 5.1mm |
| Diameter | 9mm |
| Energy | 5.2J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 68V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07B040BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.