Vishay VDRS07H060BSE technical specifications.
| Capacitance | 700pF |
| Clamping Current | 10A |
| Energy | 8.3J |
| Lead Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H060BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.