
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 130V AC maximum voltage rating and 170V DC rated voltage, with a varistor voltage of 205V (±10% tolerance). Offers 17 Joules of energy absorption, 10A current rating, and a maximum surge current of 1.2kA. Through-hole mounting with a 5mm lead pitch and 9mm diameter. Operating temperature range from -40°C to 125°C.
Vishay VDRS07H130BSE technical specifications.
| Capacitance | 320pF |
| Clamping Current | 10A |
| Clamping Voltage | 205V |
| Current Rating | 10A |
| Depth | 4.2mm |
| Diameter | 9mm |
| Energy | 17J |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H130BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.