Radial Metal Oxide Varistor (MOV) for circuit protection. Features 140VAC/180VDC voltage rating with a 220V varistor voltage. Handles a max surge current of 1.2kA and offers 10A clamping current. Energy rating is 21J with a 290pF capacitance. Operates across a -40°C to 85°C temperature range.
Vishay VDRS07H140BSE technical specifications.
| Capacitance | 290pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 370V |
| Current Rating | 10A |
| Depth | 4.4mm |
| Diameter | 9mm |
| Energy | 21J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H140BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.