Radial leaded, through-hole mount metal oxide varistor (MOV) designed for circuit protection. Features a 150V AC maximum voltage rating and 200V DC rated voltage. Offers a clamping voltage of 400V and a surge current capability of 1.2kA, with a 10A current rating. Energy absorption capacity is 20 Joules, and it operates within a temperature range of -40°C to 85°C. RoHS compliant with a 7mm diameter and 5mm lead pitch.
Vishay VDRS07H150BSE technical specifications.
| Capacitance | 270pF |
| Clamping Current | 10A |
| Clamping Voltage | 400V |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 20J |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H150BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.