Radial disc metal oxide varistor (MOV) for circuit protection. Features 250VAC/320VDC voltage rating, 390V varistor voltage, and 1200A surge current capability. Offers 650V clamping voltage at 10A clamping current and 33J energy absorption. Designed for through-hole mounting with a 5mm lead pitch and 7mm diameter. Operates across a -40°C to 85°C temperature range.
Vishay VDRS07H250BSE technical specifications.
| Capacitance | 160pF |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Depth | 4.9mm |
| Diameter | 7mm |
| Energy | 33J |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H250BSE to view detailed technical specifications.
No datasheet is available for this part.