
Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 300V AC maximum voltage rating and 385V DC rated voltage. Delivers 40 Joules of energy absorption with a 10A current rating and 1.2kA maximum surge current. Clamping voltage is 800V at 10A, with a varistor voltage of 470V (423V-517V). Operates between -40°C and 85°C with a 5mm lead pitch and 20mm lead length. RoHS compliant.
Vishay VDRS07H300BSE technical specifications.
| Capacitance | 130pF |
| Clamping Current | 10A |
| Clamping Voltage | 800V |
| Current Rating | 10A |
| Depth | 5.3mm |
| Diameter | 9mm |
| Energy | 40J |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H300BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.