
Radial Metal Oxide Varistor (MOV) for circuit protection. Features 385VAC/505VDC maximum voltage rating, 1.2kA maximum surge current, and 620V varistor voltage. Offers 10A clamping current and 51J energy absorption. Capacitance is 95pF with a 5mm lead pitch and radial termination. Operating temperature range is -40°C to 85°C.
Vishay VDRS07H385BSE technical specifications.
| Capacitance | 95pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.025kV |
| Current Rating | 10A |
| Depth | 6mm |
| Diameter | 9mm |
| Energy | 51J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H385BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.