Radial leaded, through-hole mounted metal oxide varistor (MOV) offering 460V AC and 615V DC voltage ratings. Features a 750V varistor voltage, 1.24kV clamping voltage at 10A, and 63J energy absorption. This component has a 9mm diameter, 5mm lead pitch, and operates within a -40°C to 85°C temperature range. It is RoHS compliant and packaged in bulk.
Vishay VDRS07H460BSE technical specifications.
| Capacitance | 75pF |
| Clamping Current | 10A |
| Clamping Voltage | 1.24kV |
| Current Rating | 10A |
| Diameter | 9mm |
| Energy | 63J |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H460BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.