
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 17VAC/18VDC rated voltage, 27V varistor voltage with 10% tolerance, and 53V clamping voltage at 5A. Offers 500A max surge current capability and 6.9J energy absorption. Operates from -40°C to 85°C with a 4nF capacitance and 7.5mm lead pitch. RoHS compliant, supplied in bulk packaging.
Vishay VDRS10D017BSE technical specifications.
| Capacitance | 4nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 53V |
| Depth | 4.4mm |
| Diameter | 13.5mm |
| Energy | 6.9J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VDRS..E |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10D017BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
