The VDRS10D030AKE is a 47V metal oxide varistor with a maximum AC voltage rating of 30V and maximum DC voltage rating of 38V. It has a capacitance of 0.0027uF and a clamping voltage of 93V. The device can handle a maximum surge current of 500A and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through hole mounting with a terminal pitch of 7.5mm.
Vishay VDRS10D030AKE technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.0027uF |
| Clamping Voltage | 93V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VDRS10D030AKE to view detailed technical specifications.
No datasheet is available for this part.