Radial disc metal oxide varistor (MOV) offering 30VAC/38VDC maximum voltage rating. Features a 47V varistor voltage with a 10% tolerance, and a 500A maximum surge current capability. This component has a 5A clamping current at 93V and dissipates 9.2J of energy. With a 7.5mm lead pitch and 2.7nF capacitance, it operates within a -40°C to 85°C temperature range.
Vishay VDRS10D030BSE technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Current Rating | 5A |
| Depth | 4.8mm |
| Diameter | 13.5mm |
| Energy | 9.2J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10D030BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.