
Radial disc metal oxide varistor (MOV) for circuit protection. Features 40VAC/56VDC maximum voltage rating, 68V varistor voltage, and 5A clamping current. Offers 13J energy absorption and a maximum surge current of 500A. Operating temperature range from -40°C to 85°C. Lead-free and RoHS compliant with a 7.5mm lead pitch.
Vishay VDRS10D040BSE technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 130V |
| Current Rating | 5A |
| Depth | 5.5mm |
| Diameter | 13.5mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10D040BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.