
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 130V AC maximum voltage rating and 170V DC rated voltage with a 10% tolerance. Offers 30J energy absorption, 25A clamping current, and a 340V clamping voltage. Operates within a -40°C to 85°C temperature range and has a 2.5kA maximum surge current capability. Through-hole mounting with a 7.5mm lead pitch.
Vishay VDRS10P130BSE technical specifications.
| Capacitance | 580pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 340V |
| Current Rating | 25A |
| Depth | 4.6mm |
| Diameter | 14mm |
| Energy | 30J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P130BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.