
Radial disc metal oxide varistor (MOV) for circuit protection. Features 140VAC/180VDC voltage rating, 220V varistor voltage, and 25A current rating. Offers 33J energy absorption and a maximum surge current of 2.5kA. Capacitance is 540pF with a 7.5mm lead pitch. Operates across a -40°C to 125°C temperature range.
Vishay VDRS10P140BSE technical specifications.
| Capacitance | 540pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 370V |
| Current Rating | 25A |
| Diameter | 13.5mm |
| Energy | 33J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P140BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.