Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 240V varistor voltage, 150VAC/200VDC voltage rating, and 2.5kA maximum surge current capability. Offers 36J energy absorption and 25A clamping current with a 400V clamping voltage. Designed with a 7.5mm lead pitch and 13.5mm diameter, this component operates from -40°C to 85°C and is supplied in bulk packaging.
Vishay VDRS10P150BSE technical specifications.
| Capacitance | 490pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 400V |
| Current Rating | 25A |
| Diameter | 13.5mm |
| Energy | 36J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P150BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.