Vishay VDRS10P175ASE technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| RoHS Compliant | Yes |
| Varistor Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P175ASE to view detailed technical specifications.
No datasheet is available for this part.
