
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 275V varistor voltage (±10% tolerance), and 25A current rating. Offers 41J energy absorption and 2.5kA maximum surge current capability. Operates across a -40°C to 85°C temperature range with a 7.5mm lead pitch and 10mm diameter.
Vishay VDRS10P175BSE technical specifications.
| Capacitance | 430pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 455V |
| Current Rating | 25A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 41J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 302.5V |
| Min Varistor Voltage | 247.5V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 275V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P175BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.