Vishay VDRS10P250TME technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| RoHS Compliant | Yes |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P250TME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.