
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 300V AC maximum voltage rating and 385V DC rated voltage. Offers 470V varistor voltage with a 10% tolerance, 25A clamping current, and 2.5kA maximum surge current. Energy rating of 71J and a capacitance of 240pF. Operating temperature range from -40°C to 85°C. RoHS compliant.
Vishay VDRS10P300BSE technical specifications.
| Capacitance | 240pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 800V |
| Current Rating | 25A |
| Depth | 5.9mm |
| Diameter | 13.5mm |
| Energy | 71J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P300BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.