Radial disc metal oxide varistor (MOV) for circuit protection. Features 320VAC/420VDC maximum voltage rating, 2.5kA maximum surge current, and 510V varistor voltage. Offers 77J energy absorption, 25A clamping current, and 850V clamping voltage. Operates across a -40°C to 85°C temperature range with a 7.5mm lead pitch and 13.5mm diameter.
Vishay VDRS10P320BSE technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 850V |
| Current Rating | 25A |
| Diameter | 13.5mm |
| Energy | 77J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P320BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.