
Radial disc metal oxide varistor (MOV) for circuit protection. Features 385VAC/505VDC voltage rating, 2.5kA max surge current, and 67J energy absorption. Clamping voltage is 1.025kV at 25A, with a varistor voltage range of 558V to 682V. Operating temperature range from -40°C to 85°C. Through-hole mounting with 7.5mm lead pitch and 180pF capacitance.
Vishay VDRS10P385BSE technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.025kV |
| Current Rating | 25A |
| Diameter | 13.5mm |
| Energy | 67J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P385BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
