
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring a 420VAC / 560VDC voltage rating and 680V varistor voltage. This component offers a 25A current rating, 25A clamping current, and a maximum surge current of 2.5kA. With 73J energy absorption and a 1.12kV clamping voltage, it operates across a temperature range of -40°C to 85°C. The device has a 165pF capacitance, 7.5mm lead pitch, and is supplied in bulk packaging.
Vishay VDRS10P420BSE technical specifications.
| Capacitance | 165pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Current Rating | 25A |
| Depth | 6.6mm |
| Diameter | 13.5mm |
| Energy | 73J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P420BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
