
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 460V AC maximum voltage rating and 615V DC rated voltage. Offers 82J energy absorption and a 25A current rating with a 2.5kA maximum surge current. Clamping voltage is 750V with a 10% tolerance. Operating temperature range from -40°C to 85°C.
Vishay VDRS10P460BSE technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 750V |
| Current Rating | 25A |
| Depth | 6.8mm |
| Diameter | 14mm |
| Energy | 82J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P460BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.