
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring a 510VAC/670VDC voltage rating and 820V varistor voltage. This component offers a maximum surge current of 2.5kA and a clamping current of 25A, with an energy rating of 89 Joules. Designed with a 7.5mm lead pitch and a 13.5mm diameter, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Vishay VDRS10P510BSE technical specifications.
| Capacitance | 135pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.355kV |
| Current Rating | 25A |
| Depth | 7.2mm |
| Diameter | 13.5mm |
| Energy | 89J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P510BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
