
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 550V AC voltage rating and 745V DC rated voltage, with a varistor voltage of 910V. Offers 98 Joules of energy absorption and a clamping current of 25A, with a maximum surge current of 2.5kA. Through-hole mounting with a 7.5mm lead pitch, operating temperature range of -40°C to 85°C, and 120pF capacitance. RoHS compliant.
Vishay VDRS10P550BSE technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.5kV |
| Current Rating | 25A |
| Depth | 7.9mm |
| Diameter | 13.5mm |
| Energy | 98J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS10P550BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.