Radial disc metal oxide varistor (MOV) for circuit protection. Features a 25VAC/31VDC voltage rating and 10A current rating. Offers a 39V varistor voltage with a 10% tolerance, and a maximum surge current of 1kA. Operates within a temperature range of -40°C to 85°C, with a 14mm diameter and 7.5mm lead pitch. Includes 9.4J energy absorption and 6.5nF capacitance.
Vishay VDRS14G025BSE technical specifications.
| Capacitance | 6.5nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Current Rating | 10A |
| Depth | 4.6mm |
| Diameter | 14mm |
| Energy | 9.4J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14G025BSE to view detailed technical specifications.
No datasheet is available for this part.