Vishay VDRS14G030BKE technical specifications.
| Capacitance | 6nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| RoHS Compliant | Yes |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14G030BKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.