Radial Metal Oxide Varistor (MOV) for circuit protection. Features 30V AC / 38V DC maximum voltage rating, 47V nominal varistor voltage, and 10A clamping current. Offers 12J energy absorption and 1kA maximum surge current capability. Capacitance is 6nF with a 7.5mm lead pitch and 17mm diameter. Operates from -40°C to 85°C.
Vishay VDRS14G030BSE technical specifications.
| Capacitance | 6nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 90V |
| Current Rating | 10A |
| Diameter | 17mm |
| Energy | 12J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14G030BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.