Radial Metal Oxide Varistor (MOV) for circuit protection. Features 35VAC/45VDC voltage rating, 56V varistor voltage, and 10A clamping current. Offers 1kA maximum surge current capability and 14J energy absorption. Operating temperature range from -40°C to 85°C. Through-hole mounting with a 7.5mm lead pitch.
Vishay VDRS14G035BSE technical specifications.
| Capacitance | 4.8nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 105V |
| Current Rating | 10A |
| Depth | 5.2mm |
| Diameter | 17mm |
| Energy | 14J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14G035BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.