
Radial Metal Oxide Varistor (MOV) for circuit protection. Features 50VAC/65VDC voltage rating, 4.5kA max surge current, and 82V varistor voltage with a 10% tolerance. Offers 21J energy absorption and 50A clamping current at 140V. Operates across a -40°C to 85°C temperature range with 3.1nF capacitance. Supplied in bulk packaging.
Vishay VDRS14T050BSE technical specifications.
| Capacitance | 3.1nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 140V |
| Current Rating | 50A |
| Depth | 4.4mm |
| Diameter | 17mm |
| Energy | 21J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T050BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.