Vishay VDRS14T060ALE technical specifications.
| Capacitance | 2.3nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| RoHS Compliant | Yes |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T060ALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.