
Radial disc metal oxide varistor (MOV) for circuit protection. Features a 100V varistor voltage with a 90V to 110V range and 10% tolerance. Offers 60VAC and 85VDC maximum voltage ratings, with a 320V DC rated voltage. Handles a 4.5kA maximum surge current and 50A clamping current at 165V clamping voltage. Capacitance is 2.3nF, with 24J energy absorption.
Vishay VDRS14T060BSE technical specifications.
| Capacitance | 2.3nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 165V |
| Current Rating | 50A |
| Depth | 4.4mm |
| Diameter | 14mm |
| Energy | 24J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 100V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T060BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.